845-068-558-504

Heilind Number:EDA845-068-558-504
Manufacturer:EDAC
Manufacturer Number:845-068-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-504

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connector. Featuring 68 positions and a .1-inch pitch, this high-performance connector ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. With a right-angle mount orientation and a wide operating temperature range from -40 to 105°C, it offers versatile installation options for various applications. Trust in this green-colored connector to deliver optimal amperage of 3A, making it an essential component for your electronic projects.