845-068-558-507

Heilind Number:EDA845-068-558-507
Manufacturer:EDAC
Manufacturer Number:845-068-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a compact right angle mount orientation, ideal for maximizing space efficiency in your electronic assemblies. With two rows of 68 positions each, it offers ample connectivity options for your PCB layouts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise and secure connections. Upgrade your PCB designs with this top-of-the-line connector, perfect for a wide range of industrial applications.