845-068-558-508

Heilind Number:EDA845-068-558-508
Manufacturer:EDAC
Manufacturer Number:845-068-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-508

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 68 positions, ensuring optimal signal transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability in operation. The right-angle mount orientation offers flexibility in installation, while a .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications, making it a versatile choice for your connectivity needs. Elevate your electronic designs with this essential component.