845-068-558-512

Heilind Number:EDA845-068-558-512
Manufacturer:EDAC
Manufacturer Number:845-068-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-512

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and 68 positions, it offers ample space for intricate connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse applications. Elevate your PCB connectivity with this high-quality connector.