845-068-558-603

Heilind Number:EDA845-068-558-603
Manufacturer:EDAC
Manufacturer Number:845-068-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-603

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Engineered for optimal power transmission, it boasts a durable UL 94V-0 Diallyl Phthalate housing and premium Copper Alloy contacts. With a right angle mount orientation and a single row design, it offers seamless integration onto your circuit board. Featuring 68 positions, it provides ample connectivity for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your setup with this essential connector for efficient data transfer and power distribution.