845-068-558-607

Heilind Number:EDA845-068-558-607
Manufacturer:EDAC
Manufacturer Number:845-068-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-607

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features 68 positions for optimal data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, while the copper alloy contacts ensure efficient power delivery. With a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your setup with this essential component for enhanced performance and precision.