845-068-558-608

Heilind Number:EDA845-068-558-608
Manufacturer:EDAC
Manufacturer Number:845-068-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-608

Detailed Description

Elevate your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment and secure connections. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Upgrade your PCB assembly with this essential component for seamless data transfer and connectivity.