845-068-558-612

Heilind Number:EDA845-068-558-612
Manufacturer:EDAC
Manufacturer Number:845-068-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-612

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a right angle mount orientation, it offers flexibility in installation. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Trust in this green-colored connector to meet your connectivity needs with ease and efficiency.