845-068-558-802

Heilind Number:EDA845-068-558-802
Manufacturer:EDAC
Manufacturer Number:845-068-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-802

Detailed Description

Enhance your circuit connection with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it seamlessly bridges two PCBs with its dual-row design, offering 68 positions for optimal connectivity. Crafted with precision, the contact material of copper alloy guarantees reliable signal transmission, while the housing material of UL 94V-0 Diallyl Phthalate ensures durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both standard and rugged applications. Elevate your electronic projects with this essential connector.