845-068-558-803

Heilind Number:EDA845-068-558-803
Manufacturer:EDAC
Manufacturer Number:845-068-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-803

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 68 positions in total, it offers ample space for intricate circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Its right-angle mount orientation and .1-inch pitch make it suitable for various PCB configurations, while the .2-inch row spacing adds flexibility. Upgrade your connectivity solutions with this essential component, perfect for high-performance electronic applications.