845-068-558-804

Heilind Number:EDA845-068-558-804
Manufacturer:EDAC
Manufacturer Number:845-068-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-558-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 68 positions, allowing for efficient data transmission. The right-angle mount orientation ensures optimal space utilization on your PCB. Crafted with precision, it boasts copper alloy contacts for reliable signal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a low profile and a pitch of .1 inch, it offers versatility in various applications. Its wide operating temperature range of -40 to 105°C makes it suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.