845-068-559-101

Heilind Number:EDA845-068-559-101
Manufacturer:EDAC
Manufacturer Number:845-068-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 68 positions in a single row, ensuring optimal connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector provides precise alignment for seamless data transmission. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse applications. Upgrade your connectivity solutions with this essential component.