845-068-559-104

Heilind Number:EDA845-068-559-104
Manufacturer:EDAC
Manufacturer Number:845-068-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a single row configuration, ensuring optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, offering superior conductivity. Its right-angle mount orientation and .1-inch pitch make it easy to install and maintain. Trust in this connector for efficient and secure PCB connections in your electronic projects.