845-068-559-107

Heilind Number:EDA845-068-559-107
Manufacturer:EDAC
Manufacturer Number:845-068-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-107

Detailed Description

Enhance connectivity within your electronic devices with this 68-position, right-angle board-to-board PCB connector. Crafted with precision, it features copper alloy contacts for optimal signal transmission, housed in UL 94V-0 Diallyl Phthalate for durability. With a pitch of .1 inch and row spacing of .2 inches, it ensures secure fitting on your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Its vivid green hue adds a touch of vibrancy to your assembly, making it both functional and aesthetically pleasing. Upgrade your connection capabilities with this essential component.