845-068-559-108

Heilind Number:EDA845-068-559-108
Manufacturer:EDAC
Manufacturer Number:845-068-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With 68 positions for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this green-colored connector, designed for efficiency and longevity.