845-068-559-112

Heilind Number:EDA845-068-559-112
Manufacturer:EDAC
Manufacturer Number:845-068-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-112

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green color and a compact design with a single row of 68 positions, this connector ensures seamless signal transmission in your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, it offers easy installation in tight spaces. Its right-angle mount orientation makes it ideal for space-saving applications on PCBs. Trust this connector to deliver optimal amperage of 3A, meeting your power requirements with efficiency. Upgrade your connectivity solutions with this essential component in the world of electronics.