845-068-559-201

Heilind Number:EDA845-068-559-201
Manufacturer:EDAC
Manufacturer Number:845-068-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, it adds a touch of functionality to your PCB layout. With a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable and durable performance. The connector boasts two rows with a spacing of .2 inches, accommodating 68 positions for versatile connectivity options. Its Copper Alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its robust construction and performance to meet your connectivity needs with precision.