845-068-559-202

Heilind Number:EDA845-068-559-202
Manufacturer:EDAC
Manufacturer Number:845-068-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-202

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 68 positions for efficient data transfer. The right-angle mount orientation ensures a space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-term reliability. Crafted with precision, the Copper Alloy contact material offers optimal conductivity, ideal for high-speed applications. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your projects with this essential component for streamlined connectivity solutions.