845-068-559-203

Heilind Number:EDA845-068-559-203
Manufacturer:EDAC
Manufacturer Number:845-068-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. Its two rows of 68 positions each, with a pitch of .1 inches, ensure reliable data transmission. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The right-angle mount orientation and row spacing of .2 inches offer flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Explore its full potential in enhancing connectivity and performance.