845-068-559-204

Heilind Number:EDA845-068-559-204
Manufacturer:EDAC
Manufacturer Number:845-068-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-204

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 68 positions for enhanced connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Elevate your connectivity solutions with this essential component.