845-068-559-207

Heilind Number:EDA845-068-559-207
Manufacturer:EDAC
Manufacturer Number:845-068-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both durability and visual appeal. With two rows and a total of 68 positions, this connector offers ample space for seamless interconnection. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential component.