845-068-559-208

Heilind Number:EDA845-068-559-208
Manufacturer:EDAC
Manufacturer Number:845-068-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both reliability and visual appeal. With two rows and a total of 68 positions, this connector offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB design with this essential component.