845-068-559-212

Heilind Number:EDA845-068-559-212
Manufacturer:EDAC
Manufacturer Number:845-068-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in any application. With two rows of 68 Copper Alloy contacts, it offers efficient power transfer at an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with right-angle mount orientation, allow for easy and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, perfect for various industries.