845-068-559-402

Heilind Number:EDA845-068-559-402
Manufacturer:EDAC
Manufacturer Number:845-068-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-402

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Boasting a sleek right angle mount orientation, it offers seamless integration for your electronic projects. Crafted with precision, its UL 94V-0 Diallyl Phthalate housing ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 68 positions cater to complex connections. With a low 3A amperage and a pitch of .1 inches, it's ideal for high-density setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.