845-068-559-403

Heilind Number:EDA845-068-559-403
Manufacturer:EDAC
Manufacturer Number:845-068-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions on a single row with a tight pitch of .1 inches, perfect for compact PCB layouts. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application, while the copper alloy contacts provide excellent conductivity. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.