845-068-559-404

Heilind Number:EDA845-068-559-404
Manufacturer:EDAC
Manufacturer Number:845-068-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-404

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 68 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in any application. The right-angle mount orientation and 0.1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.