845-068-559-407

Heilind Number:EDA845-068-559-407
Manufacturer:EDAC
Manufacturer Number:845-068-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-407

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a right angle mount orientation, ensuring efficient and space-saving connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C cater to diverse operational needs. Elevate your electronics with this essential component.