845-068-559-412

Heilind Number:EDA845-068-559-412
Manufacturer:EDAC
Manufacturer Number:845-068-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-412

Detailed Description

Enhance your PCB connectivity with this robust Board To Board Card Edge Connector. Featuring a sleek right-angle mount orientation for seamless installation, it boasts 68 positions for efficient signal transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-saving designs without compromising on functionality. Elevate your electronic projects with this essential component.