845-068-559-502

Heilind Number:EDA845-068-559-502
Manufacturer:EDAC
Manufacturer Number:845-068-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration into your electronic systems. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 68 positions each, it offers ample room for your connections. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Perfect for space-saving applications, its right-angle mount orientation enables efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal solution for demanding environments. Trust in its quality and performance for all your connectivity needs.