845-068-559-504

Heilind Number:EDA845-068-559-504
Manufacturer:EDAC
Manufacturer Number:845-068-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. With a vibrant Green color, it not only offers functionality but also adds a touch of style to your circuit board. Boasting a sturdy UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. Featuring two rows of 68 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it facilitates secure and efficient connections. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in challenging environmental conditions. Elevate your connectivity solutions with this essential component.