845-068-559-507

Heilind Number:EDA845-068-559-507
Manufacturer:EDAC
Manufacturer Number:845-068-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-507

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 68 positions, this connector ensures seamless and reliable communication between cards. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee longevity and optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving valuable PCB real estate. The right-angle mount orientation further enhances versatility in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless connectivity.