845-068-559-508

Heilind Number:EDA845-068-559-508
Manufacturer:EDAC
Manufacturer Number:845-068-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row layout and a total of 68 positions, it offers ample connectivity for your devices. The contact material is made of reliable Copper Alloy, ensuring a secure and stable connection. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly. Trust in this connector for efficient and seamless board-to-board connections in your electronic projects.