845-068-559-512

Heilind Number:EDA845-068-559-512
Manufacturer:EDAC
Manufacturer Number:845-068-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-512

Detailed Description

Elevate your PCB connection game with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With a dual-row configuration and 68 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The Right Angle mount orientation provides flexibility in board layout, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Trust in this connector's quality and performance for your next project.