845-068-559-602

Heilind Number:EDA845-068-559-602
Manufacturer:EDAC
Manufacturer Number:845-068-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB assembly with this essential connector.