845-068-559-603

Heilind Number:EDA845-068-559-603
Manufacturer:EDAC
Manufacturer Number:845-068-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material offers optimal conductivity. With a right-angle mount orientation, it allows for convenient installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest conditions. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.