845-068-559-604

Heilind Number:EDA845-068-559-604
Manufacturer:EDAC
Manufacturer Number:845-068-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 68 positions with a single row layout, this connector offers seamless integration for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Designed for right-angle mount orientation, it enables flexible installation in various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component for seamless PCB integration.