845-068-559-607

Heilind Number:EDA845-068-559-607
Manufacturer:EDAC
Manufacturer Number:845-068-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-607

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 68 positions, ideal for optimizing your circuit connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission with a low amperage rating of 3 A. The right-angle mount orientation offers flexibility in PCB assembly, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Trust in its quality and durability for seamless board-to-board connections.