845-068-559-608

Heilind Number:EDA845-068-559-608
Manufacturer:EDAC
Manufacturer Number:845-068-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-608

Detailed Description

Enhance connectivity within your PCB layout with our high-performance Board To Board Card Edge Connector. Featuring 68 positions in a single row configuration, this connector ensures seamless and reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient PCB designs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its quality to optimize your electronic connections.