845-068-559-612

Heilind Number:EDA845-068-559-612
Manufacturer:EDAC
Manufacturer Number:845-068-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-612

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row with a space-saving pitch of .1 inches. Crafted with precision, it ensures reliable contact with Copper Alloy terminals. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance, even in harsh environments. Its right-angle mount orientation and compact design make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Trust in its quality and efficiency to streamline your connections with ease.