845-068-559-807

Heilind Number:EDA845-068-559-807
Manufacturer:EDAC
Manufacturer Number:845-068-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-807

Detailed Description

Elevate your PCB connection game with our high-performance 68-position board-to-board connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and efficient connectivity for your electronic components. Crafted from copper alloy, the contacts ensure reliable signal transmission, while the right-angle mount orientation facilitates easy PCB assembly. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Trust in this connector for unparalleled performance and durability in your electronic projects.