845-068-559-808

Heilind Number:EDA845-068-559-808
Manufacturer:EDAC
Manufacturer Number:845-068-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-559-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, making it easy to spot on your board. With two rows of 68 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Its right-angle mount orientation is perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance to keep your connections secure and efficient.