845-068-560-202

Heilind Number:EDA845-068-560-202
Manufacturer:EDAC
Manufacturer Number:845-068-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-202

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of 68 positions each, it offers ample connectivity options for your project. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects.