845-068-560-203

Heilind Number:EDA845-068-560-203
Manufacturer:EDAC
Manufacturer Number:845-068-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 68 positions spread across 2 rows, it guarantees seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic projects with this essential connector.