845-068-560-207

Heilind Number:EDA845-068-560-207
Manufacturer:EDAC
Manufacturer Number:845-068-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-207

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable and safe operation in various environments. With two rows of 68 positions each, it offers ample connectivity for your PCBs. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it facilitates seamless integration onto your PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in a range of industries. Trust in its quality and performance to optimize your electronic systems.