845-068-560-212

Heilind Number:EDA845-068-560-212
Manufacturer:EDAC
Manufacturer Number:845-068-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing for unparalleled durability. With two rows of high-performance copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 68 positions, offering seamless integration for your circuitry. Designed for straight mount orientation, it guarantees a secure fit for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its superior quality and efficiency to elevate your PCB connections to the next level.