845-068-560-512

Heilind Number:EDA845-068-560-512
Manufacturer:EDAC
Manufacturer Number:845-068-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-512

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows of Copper Alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse electronic setups. Trust in its superior quality and precision engineering for seamless board-to-board connections.