845-068-560-802

Heilind Number:EDA845-068-560-802
Manufacturer:EDAC
Manufacturer Number:845-068-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your assembly. With a durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in demanding environments. Its two rows of copper alloy contacts, spaced at a pitch of .1 inch and .2 inch row spacing, provide 68 positions for seamless connectivity. Designed for straight mounting orientation, it offers ease of installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.