845-068-560-803

Heilind Number:EDA845-068-560-803
Manufacturer:EDAC
Manufacturer Number:845-068-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-803

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features two rows with a total of 68 positions, ensuring seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.