845-068-560-807

Heilind Number:EDA845-068-560-807
Manufacturer:EDAC
Manufacturer Number:845-068-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-807

Detailed Description

Elevate your PCB connectivity with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a 0.1-inch pitch, ensuring secure and efficient data transfer. The connector's housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments, while its copper alloy contacts provide optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-performance electronics. Upgrade your connectivity game with this essential component.