845-068-560-808

Heilind Number:EDA845-068-560-808
Manufacturer:EDAC
Manufacturer Number:845-068-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-068-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-068-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, this connector offers reliable power transmission with a 3A amperage, making it ideal for various electronic applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and efficiency. With two rows and 68 positions, it provides ample space for seamless connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.